Reference Only
EL8106-000
Heat Shrink Tubing & Sleeves D-CT-50M-25-OUT-4 PRICE PER METER
Datasheet
D-CT-50M-25-OUT-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Printable Tubing | |
| Color | Yellow | |
| Material | Polyolefin (PO), Cross Linked | |
| Length | 50 m (164.042 ft) | |
| Inside Diameter | 25.4 mm (1 in) | |
| Recovered Diameter | 8.5 mm (0.335 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Fluid Resistant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 75 C | |
| Package Type | Spool | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Heat Shrink Identification Marker Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 11,42 € | 1.142,00 € | |
| 11,30 € | 5.650,00 € | |
| 11,17 € | 11.170,00 € | |
| 11,05 € | 55.250,00 € |
Need more?
My Notes
Sign into see notes.