Reference Only
ES43442001
Heat Shrink Tubing & Sleeves EVDW-9/3-3-STK Price Per Stick
Datasheet
EVDW-9/3-3-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Dual Wall | |
| Color | Orange | |
| Material | Polyolefin (PO) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 9 mm (0.354 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Shrink Ratio | 3:1 | |
| Product | Heat Shrink Tubings | |
| Series | RAYCHEM VOLINSU EVDW | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Family | VOLINSU Tubings | |
| Features | Durability, Ease of Use, Electric Insulation, Flame Retardant, High Voltage Identification, Splash Protection | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 60 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 25 / Multiples: 25)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 9,93 € | 248,25 € | |
| 9,05 € | 452,50 € | |
| 8,04 € | 804,00 € | |
| 7,18 € | 1.795,00 € |
Need more?
Sign in to add notes