Reference Only
EVSW-26/12.7-3-SP
Heat Shrink Tubing & Sleeves EVSW-26/12.7-3-SP Price Per Meter
Datasheet
EVSW-26/12.7-3-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Orange | |
| Inside Diameter | 26 mm (1.024 in) | |
| Recovered Diameter | 12.7 mm (0.5 in) | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 75 / Multiples: 75)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 3,58 € | 268,50 € | |
| 3,46 € | 519,00 € | |
| 3,41 € | 767,25 € | |
| 3,37 € | 1.263,75 € | |
| 3,32 € | 2.490,00 € | |
| 3,28 € | 4.920,00 € | |
| 3,24 € | 9.720,00 € |
Need more?
My Notes
Sign into see notes.