Reference Only
M27500-20SR2S23
Multi-Conductor Cables 55A1122-20-9/96-9CS2275
Datasheet
M27500-20SR2S23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 20 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 7-1190897-1 55A1122-20-9/96-9CS2275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 610 / Multiples: 10)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 21,33 € | 13.011,30 € | |
| 20,91 € | 31.992,30 € | |
| 20,10 € | 61.305,00 € | |
| 19,72 € | 150.266,40 € |
Need more?
My Notes
Sign into see notes.