
RAYRIM-NR8-0-STK
Heat Shrink Tubing & Sleeves RAYRIM-NR8-0-STK
Datasheet
RAYRIM-NR8-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (3.937 ft) | |
| Inside Diameter | 2.5 mm (0.098 in) | |
| Recovered Diameter | 2 mm (0.079 in) | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Features | Flexible | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Heat Shrink Edging Protection | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | RAYRIM-NR8-0-STK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 2,83 € | 169,80 € | |
| 2,76 € | 331,20 € |
Need more?
My Notes
Sign into see notes.