Reference Only
RNF-100-1/16-X-SP
Heat Shrink Tubing & Sleeves RNF-100-1/16-X-SP
Datasheet
RNF-100-1/16-X-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | General Purpose | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 1.6 mm (0.063 in) | |
| Recovered Diameter | 0.8 mm (0.031 in) | |
| Shrink Ratio | 2:1 | |
| Series | RNF-100 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Family | Single Wall Tubing | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5070024018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 600 / Multiples: 600)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,59 € | 354,00 € | |
| 0,578 € | 693,60 € | |
| 0,555 € | 1.332,00 € | |
| 0,53 € | 2.226,00 € | |
| 0,506 € | 7.590,00 € |
Need more?
My Notes
Sign into see notes.