Reference Only
STD02W-8
Wire Labels & Markers SNAP ON .056-.072" 8 PRICE PER EA MARKER
Datasheet
STD02W-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | 30 Markers per Wand, 10 Wands per Pack | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | 8 | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 318610-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,055 € | 16,50 € | |
| 0,053 € | 143,10 € | |
| 0,051 € | 306,00 € | |
| 0,049 € | 499,80 € | |
| 0,044 € | 792,00 € | |
| 0,041 € | 1.230,00 € | |
| 0,0348 € | 2.088,00 € | |
| 0,0328 € | 4.654,32 € |
Need more?
My Notes
Sign into see notes.