Reference Only
STD02Y-3
Wire Labels & Markers STD02Y-3
Datasheet
STD02Y-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker Military Grade | |
| Features | 10 Wands with 30 Identical Markers with Gray Applicator | |
| Material | Polyoxymethylene (POM) | |
| Family | STD | |
| Lead Free Solder Processes | No Lead Free Solder Process | |
| Legend | 3 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Strip | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 709528-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,082 € | 24,60 € | |
| 0,068 € | 142,80 € | |
| 0,052 € | 312,00 € | |
| 0,051 € | 612,00 € | |
| 0,048 € | 864,00 € | |
| 0,043 € | 1.290,00 € | |
| 0,0381 € | 2.286,00 € | |
| 0,0333 € | 4.995,00 € |
Need more?
My Notes
Sign into see notes.