Reference Only
STD03W-I
Wire Labels & Markers SNAP ON .076-.104" I PRICE PER EA MARKER
Datasheet
STD03W-I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | 30 Markers per Wand, 10 Wands per Pack | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | I | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 761148-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,055 € | 16,50 € | |
| 0,05 € | 60,00 € | |
| 0,0384 € | 80,64 € | |
| 0,0352 € | 211,20 € | |
| 0,0344 € | 619,20 € | |
| 0,0287 € | 861,00 € | |
| 0,0257 € | 1.542,00 € | |
| 0,0225 € | 3.375,00 € |
Need more?
Sign in to add notes