Reference Only
STD05W-6
Wire Labels & Markers TE Connectivity
Datasheet
STD05W-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker, Pre-Printed | |
| Features | Zero Halogen | |
| Material | Polyoxymethylene (POM) | |
| Legend | 6 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | White | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1768042-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,064 € | 19,20 € | |
| 0,06 € | 36,00 € | |
| 0,057 € | 68,40 € | |
| 0,057 € | 119,70 € | |
| 0,056 € | 252,00 € |
Need more?
My Notes
Sign into see notes.