Reference Only
STD09Y-L
Wire Labels & Markers STD09Y-L
Datasheet
STD09Y-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker Military Grade | |
| Features | 10 Wands with 30 Identical Markers with Blue Applicator | |
| Material | Polyoxymethylene (POM) | |
| Family | STD | |
| Lead Free Solder Processes | No Lead Free Solder Process | |
| Legend | L | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 509762-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,052 € | 156,00 € | |
| 0,041 € | 246,00 € | |
| 0,041 € | 615,00 € | |
| 0,04 € | 1.200,00 € | |
| 0,0398 € | 2.388,00 € |
Need more?
Sign in to add notes