Reference Only
STD12W-N
Wire Labels & Markers SNAP ON .18-.24" N PRICE PER EA MARKER
Datasheet
STD12W-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | 30 Markers per Wand, 10 Wands per Pack | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | N | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 224378-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,084 € | 25,20 € | |
| 0,083 € | 49,80 € | |
| 0,073 € | 197,10 € | |
| 0,072 € | 388,80 € | |
| 0,068 € | 1.101,60 € | |
| 0,059 € | 1.911,60 € | |
| 0,051 € | 3.167,10 € | |
| 0,051 € | 7.298,10 € |
Need more?
My Notes
Sign into see notes.