Reference Only
STD12W-X
Wire Labels & Markers STD Cable Marker White
Datasheet
STD12W-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Material | Polyoxymethylene (POM) | |
| Series | STD Markers | |
| Legend | X | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 151660-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,08 € | 24,00 € | |
| 0,078 € | 46,80 € | |
| 0,073 € | 197,10 € | |
| 0,071 € | 383,40 € | |
| 0,068 € | 1.101,60 € | |
| 0,059 € | 1.911,60 € | |
| 0,051 € | 3.167,10 € | |
| 0,05 € | 7.500,00 € |
Need more?
My Notes
Sign into see notes.