Reference Only
STD15W-H
Wire Labels & Markers SNAP ON .232-.34" H PRICE PER EA MARKER
Datasheet
STD15W-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | Dispenser Wand Purchased Separately | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | H | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 863976-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,207 € | 10,35 € | |
| 0,205 € | 51,25 € | |
| 0,203 € | 203,00 € | |
| 0,201 € | 321,60 € | |
| 0,158 € | 505,60 € | |
| 0,156 € | 998,40 € | |
| 0,154 € | 3.850,00 € | |
| 0,153 € | 7.833,60 € |
Need more?
Sign in to add notes