Reference Only
TMS-101-RIBBON-4RPSCE
Printers THRML TRANSFR RIBBON BLACK
Datasheet
TMS-101-RIBBON-4RPSCE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Ribbons | |
| Type | Roll | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 310109-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9612109090 |
| TARIC | 9612108000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,00 € | 55,00 € | |
| 54,44 € | 108,88 € | |
| 53,89 € | 161,67 € | |
| 53,35 € | 266,75 € | |
| 50,61 € | 506,10 € | |
| 49,60 € | 1.240,00 € |
Need more?
My Notes
Sign into see notes.