Reference Only
TMS-SCE-1K-1/8-2.0-9
Heat Shrink Tubing & Sleeves TMS-SCE-1K-1/8-2.0-9
Datasheet
TMS-SCE-1K-1/8-2.0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink | |
| Material | Polyolefin (PO) | |
| Length | 50.8 mm (2 in) | |
| Packaging | Bulk | |
| Family | TMS-SCE | |
| Features | Wire and Harness ID Products | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Maximum Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Labels | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1193418-3 TMS-SCE-1K-1/8-2.0-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4.000In Stock
100.000 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,259 € | 259,00 € | |
| 0,247 € | 494,00 € | |
| 0,244 € | 732,00 € | |
| 0,24 € | 1.200,00 € |
Need more?
My Notes
Sign into see notes.