Reference Only
WP-254097-10-9
Labels & Industrial Warning Signs WP 1/.38" LABEL PRICE PER LABEL
Datasheet
WP-254097-10-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | White | |
| Width | 9.7 mm | |
| Length | 25.4 mm | |
| Description/Function | 10000 per package | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Labels | |
| Series | WP | |
| Size | 25.4 mm x 9.7 mm | |
| Subcategory | Supplies | |
| Part # Aliases | D24019-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,046 € | 460,00 € | |
| 0,044 € | 880,00 € | |
| 0,043 € | 1.290,00 € | |
| 0,04 € | 2.000,00 € |
Need more?
My Notes
Sign into see notes.