
VNPC03012R0JB
Vishay 12 OHM 5% 030W
Datasheet
VNPC03012R0JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Vishay | |
| Packaging | Box | |
| Product Type | LED - Standard | |
| Subcategory | LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,61 € | 2.304,40 € | |
| 57,04 € | 4.563,20 € | |
| 56,47 € | 6.776,40 € | |
| 55,91 € | 15.654,80 € | |
| 55,36 € | 28.787,20 € | |
| 54,28 € | 54.280,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes