
ERF8013070LDVTR
Samtec 0.80 MM EDGE RATE RUGGED
Alternate Part Number
ERF8013070LDVTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,83 € | 1.132,00 € | |
| 2,79 € | 2.232,00 € | |
| 2,76 € | 3.312,00 € | |
| 2,72 € | 7.616,00 € | |
| 2,68 € | 13.936,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.