
ERF8050050LDVTR.
Samtec 0.8MM RUGGED HIGH SPEED SKT
Alternate Part Number
ERF8050050LDVTRSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,74 € | 8,74 € | |
| 7,28 € | 728,00 € | |
| 7,21 € | 3.605,00 € | |
| 7,14 € | 7.140,00 € | |
| 7,07 € | 14.140,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.