
ERM8030050LDVEGPKTR
Samtec 0.80MM HIGH SPEED HEADER 30POS
Alternate Part Number
ERM8030050LDVEGPKTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 225 / Multiples: 225)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,22 € | 949,50 € | |
| 4,18 € | 2.821,50 € | |
| 4,14 € | 4.657,50 € | |
| 4,10 € | 8.302,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.