Reference Only
FFSD-25-D-12.00-01-N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,31 € | 20,31 € | |
| 16,92 € | 1.692,00 € | |
| 16,07 € | 4.017,50 € | |
| 15,91 € | 7.955,00 € | |
| 15,76 € | 15.760,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.