Reference Only
FFSD05S070001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,61 € | 5,61 € | |
| 5,36 € | 53,60 € | |
| 4,97 € | 248,50 € | |
| 4,40 € | 440,00 € | |
| 4,36 € | 1.090,00 € | |
| 3,92 € | 1.960,00 € | |
| 3,55 € | 3.550,00 € | |
| 3,51 € | 7.020,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes