Reference Only
FFSD10D145001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE
Datasheet
FFSD-10-D-14.50-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,45 € | 12,45 € | |
| 12,33 € | 61,65 € | |
| 12,21 € | 122,10 € | |
| 12,04 € | 602,00 € | |
| 10,84 € | 1.084,00 € | |
| 10,53 € | 2.632,50 € | |
| 10,03 € | 5.015,00 € | |
| 9,70 € | 9.700,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.