Reference Only
FFSD25D070001N
Ribbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE
Datasheet
FFSD-25-D-07.00-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Ribbon | |
| Gender | Female | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
102In Stock
252 expected on from 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,03 € | 21,03 € | |
| 20,81 € | 104,05 € | |
| 19,44 € | 194,40 € | |
| 17,31 € | 865,50 € | |
| 15,71 € | 1.571,00 € | |
| 14,91 € | 3.727,50 € | |
| 14,75 € | 7.375,00 € | |
| 14,59 € | 14.590,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes