Reference Only
HCSD08D080001N
Ribbon Cables / IDC Cables IDC SOCKET TERMINAL CABLE
Datasheet
HCSD-08-D-08.00-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC | |
| Connector End A | Socket | |
| Connector End A Pin Count | 16 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 16 Position | |
| Pitch | 2.54 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Packaging | Bulk | |
| Jacket Color | Multi-Color | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Socket Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 425 VAC, 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,44 € | 8,44 € | |
| 7,64 € | 191,00 € | |
| 7,41 € | 370,50 € | |
| 6,44 € | 644,00 € | |
| 6,31 € | 1.577,50 € | |
| 5,97 € | 2.985,00 € | |
| 5,91 € | 5.910,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.