
LSHM15001LDHANKTR.
Samtec 0.50MM LOW PROF BLADE BEAM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,36 € | 14,36 € | |
| 11,96 € | 1.196,00 € | |
| 11,49 € | 5.745,00 € | |
| 11,36 € | 11.360,00 € | |
| 11,24 € | 22.480,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.