Reference Only
MPSC01160177001LVLC
Samtec 1.27MM FLEX STACK MOD.MICR.HDR
Alternate Part Number
MPSC01160177001LVLC.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,01 € | 450,90 € | |
| 4,95 € | 2.673,00 € | |
| 4,89 € | 5.281,20 € | |
| 4,83 € | 12.171,60 € | |
| 4,78 € | 18.498,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.