
PESS0412L4000SR
Samtec 35A CABLE ASSEMBLY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,36 € | 50,36 € | |
| 42,94 € | 4.294,00 € | |
| 42,52 € | 10.630,00 € | |
| 41,33 € | 20.665,00 € | |
| 39,22 € | 39.220,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.