
QMS0260975SLDAKTR
Samtec 0.635MM GROUND PLANE HDR 26POS
Alternate Part Number
QMS0260975SLDAKTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,30 € | 1.395,00 € | |
| 9,20 € | 2.760,00 € | |
| 9,10 € | 5.460,00 € | |
| 9,00 € | 9.450,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.