
SEAF10065L042AKTR
Samtec 1.27MM SEARAY H.SPEED O.PIN F.
Alternate Part Number
SEAF10065L042AKTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 325 / Multiples: 325)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,96 € | 1.612,00 € | |
| 4,86 € | 3.159,00 € | |
| 4,80 € | 6.240,00 € | |
| 4,75 € | 10.806,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.