
SEAF40050S082AKTR.
Samtec 1.27MM SEARAY H.SPEED O.PIN F.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,97 € | 46,97 € | |
| 44,28 € | 221,40 € | |
| 38,75 € | 387,50 € | |
| 34,44 € | 861,00 € | |
| 32,98 € | 1.649,00 € | |
| 27,93 € | 2.793,00 € | |
| 24,42 € | 6.105,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.