
SEAM40065S082AKTR.
Samtec 1.27MM SEARAY H.SPEED O.PIN F.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,20 € | 36,20 € | |
| 30,16 € | 3.016,00 € | |
| 28,86 € | 7.215,00 € | |
| 28,57 € | 14.285,00 € | |
| 28,27 € | 21.202,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.