Reference Only
SLH010150GD
Samtec 0.50MM ULTRA LOW PROFILE
Alternate Part Number
SLH010150GD.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.450 / Multiples: 1.450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,71 € | 2.479,50 € | |
| 1,69 € | 4.901,00 € | |
| 1,67 € | 9.686,00 € | |
| 1,66 € | 16.849,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.