
ST410250LDPTR
Samtec 0.4MM 10POS ULTRA FINE PITCH
Alternate Part Number
ST410250LDPTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 850 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,78 € | 1.513,00 € | |
| 1,71 € | 2.907,00 € | |
| 1,70 € | 4.335,00 € | |
| 1,68 € | 8.568,00 € | |
| 1,66 € | 16.932,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.