
ST415100LDPTR
Samtec 0.4MM ULTRA FINE PITCH
Alternate Part Number
ST415100LDPTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.125 / Multiples: 1.125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,67 € | 1.878,75 € | |
| 1,54 € | 5.197,50 € | |
| 1,52 € | 8.550,00 € | |
| 1,51 € | 15.288,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.