
ST430150LDPTR
Samtec 0.4MM 10POS ULTRA FINE PITCH
Alternate Part Number
ST430150LDPTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.025 / Multiples: 1.025)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,24 € | 2.296,00 € | |
| 2,17 € | 6.672,75 € | |
| 2,15 € | 11.018,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.