
TCMD13T065001N
Samtec 2.00MM RIBBON CABLE ASSEMBLY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,08 € | 9,08 € | |
| 7,72 € | 772,00 € | |
| 7,32 € | 3.660,00 € | |
| 7,18 € | 7.180,00 € | |
| 6,99 € | 13.980,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.