Reference Only
TCSD0501N
Ribbon Cables / IDC Cables 2.00MM TIGER EYE ICD SKT CBL
Datasheet
TCSD-05-01-N DatasheetAlternate Part Number
TCSD0501N.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | No Connector | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | No Connector | |
| Pitch | 2 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | TCSD | |
| Packaging | Tube | |
| Current Rating | 2.8 A | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye IDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
656In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 41 / Multiples: 41)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,24 € | 132,84 € | |
| 2,70 € | 221,40 € | |
| 2,47 € | 1.316,51 € | |
| 2,31 € | 2.367,75 € | |
| 1,95 € | 4.876,95 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.