
TCSD07D280001N
Ribbon Cables / IDC Cables 2.00MM TIGER EYE ICD SKT CBL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,06 € | 15,06 € | |
| 14,90 € | 149,00 € | |
| 14,74 € | 368,50 € | |
| 14,59 € | 729,50 € | |
| 14,43 € | 1.443,00 € | |
| 14,28 € | 3.570,00 € | |
| 14,13 € | 7.065,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.