Reference Only
TCSD1501N
Ribbon Cables / IDC Cables 2.00MM TIGER EYE ICD SKT CBL
Datasheet
TCSD-15-01-N DatasheetAlternate Part Number
TCSD1501N.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | No Connector | |
| Connector End A Pin Count | 30 Position | |
| Connector End B | No Connector | |
| Pitch | 2 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | TCSD | |
| Packaging | Tube | |
| Current Rating | 2.8 A | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye IDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,75 € | 148,75 € | |
| 7,29 € | 743,58 € | |
| 6,71 € | 3.422,10 € | |
| 6,63 € | 6.649,89 € | |
| 6,56 € | 13.159,36 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.