
TEM12002030GD
Samtec 0.80MM MICRO TIGER EYE HEADER
Alternate Part Number
TEM12002030GD.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,88 € | 441,00 € | |
| 5,82 € | 3.055,50 € | |
| 5,76 € | 6.048,00 € | |
| 5,70 € | 14.535,00 € | |
| 5,65 € | 21.187,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.