
TEM14002030HDAKTR
Samtec 0.80MM MICRO TIGER EYE HEADER
Alternate Part Number
TEM14002030HDAKTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,86 € | 3.801,00 € | |
| 10,14 € | 7.098,00 € | |
| 10,04 € | 10.542,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.