
UMPS02055GVSWTR
Samtec 2MM MPOWER ULTRA MICRO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 425 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,02 € | 858,50 € | |
| 2,00 € | 2.550,00 € | |
| 1,98 € | 4.207,50 € | |
| 1,96 € | 9.996,00 € | |
| 1,94 € | 19.788,00 € |
Need more?
My Notes
Sign into see notes.