
UMPS08055GVSWTR
Samtec 2.00 MM MPOWER ULTRA MICRO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,36 € | 2.226,00 € | |
| 5,30 € | 3.710,00 € | |
| 5,25 € | 5.512,50 € | |
| 5,20 € | 14.560,00 € | |
| 5,15 € | 21.630,00 € |
Need more?
Sign in to add notes