
UMPT03065GVSWTR
Samtec 2.00 MM MPOWER ULTRA MICR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,78 € | 834,00 € | |
| 2,67 € | 3.204,00 € | |
| 2,64 € | 5.544,00 € | |
| 2,62 € | 13.362,00 € | |
| 2,59 € | 20.202,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes