Reference Only
FSN-22A-8
FFC / FPC Jumper Cables 2" 8 CONDUCTOR .100 Nomex
Datasheet
9-6474612-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 8 Conductor | |
| Pitch | 2.54 mm | |
| Cable Length | 2 in | |
| Current Rating | 3 A | |
| Voltage Rating | 300 V | |
| Series | FLEXSTRIP | |
| Packaging | Bulk | |
| Jacket Material | Nomex | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Wire Gauge - AWG | 24 AWG | |
| Part # Aliases | 9-6474612-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
4.600
On Order
4.600 expected 17-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,24 € | 62,00 € | |
| 1,03 € | 257,50 € | |
| 0,92 € | 920,00 € | |
| 0,88 € | 1.760,00 € | |
| 0,86 € | 2.580,00 € | |
| 0,84 € | 4.200,00 € | |
| 0,82 € | 8.200,00 € |
Need more?
My Notes
Sign into see notes.