Reference Only
0252111505
Wire Labels & Markers .
Datasheet
0252111505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Yellow | |
| Length | 3.4 mm | |
| Width | 3.5 mm | |
| Height | 3 mm | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 30 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,082 € | 16,40 € | |
| 0,079 € | 47,40 € | |
| 0,075 € | 75,00 € | |
| 0,07 € | 182,00 € |
Need more?