Reference Only
0473560001
Wire Labels & Markers DEK 5 FS 1-50 BX=500 CD=50.
Datasheet
0473560001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Digit Card | |
| Material | Polyamide (PA) | |
| Color | White | |
| Width | 5 mm | |
| Series | DEK | |
| Height | 5 mm | |
| Legend | Numbers | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,074 € | 37,00 € | |
| 0,072 € | 72,00 € | |
| 0,056 € | 140,00 € |
Need more?