Reference Only
05400708532 FP-301 1 CLEAR
Heat Shrink Tubing & Sleeves
Datasheet
05400708532 FP-301 1 CLEAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 25.4 mm (1 in) | |
| Shrink Ratio | 2:1 | |
| Series | FP-301 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | 3M FP-301 | |
| Features | Balance of electrical, physical, chemical properties, split resistance, mechanically tough, easily marked, resists cold flow | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?